
* Images are for reference only
050-451-0000220
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- 050-451-0000220
- JLCPCB Part #
- C6058329
- Package
- Plugin
- Description
- 1 12.4GHz 50Ω Board Side SSMC Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2197
200+
$6.0734
500+
$5.8705
1000+
$5.7706
Related Products
Welcome back, may I help you?