
* Images are for reference only
050-424-3196220
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- 050-424-3196220
- JLCPCB Part #
- C306839
- Package
- -
- Description
- 1 4GHz 50Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3756
10+
$12.0097
30+
$10.9804
100+
$10.0816
Welcome back, may I help you?