
* Images are for reference only
031-8717-122
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- 031-8717-122
- JLCPCB Part #
- C6634530
- Package
- -
- Description
- 12~14 2.5~4 2.9mm~3.6mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9793
10+
$0.9569
30+
$0.9440
100+
$0.9296
Welcome back, may I help you?