
* Images are for reference only
ISP752R
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ISP752R
- JLCPCB Part #
- C538455
- Package
- DSO-8
- Description
- -30℃~+85℃ 1.3A 150mΩ 6V~52V Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、负载突降保护 DSO-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1502
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1499
In-stock Item Pricing
Qty Unit Price
1+
$1.1503
10+
$1.0488
30+
$0.9860
100+
$0.9215
500+
$0.8909
1000+
$0.8780
Related Products
Welcome back, may I help you?