Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ISOW7721DFMR
ISOW7721DFMR - 1
ISOW7721DFMR - 2
ISOW7721DFMR - 3
Extended1/3
* Images are for reference only
ISOW7721DFMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISOW7721DFMR
JLCPCB Part #
C7290753
Package
SOIC-20
Description
-40℃~+125℃ 1 1 100Mbps 100kV/us 3.135V~3.465V、5V~5.25V 3V、4.5V、5.5V 5000 High Level、Low Level SOIC-20 Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerTexas Instruments
PackageSOIC-20
Number of Forward Channels1
Default OutputHigh Level、Low Level
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps
Number of Channels2
Voltage - Supply3V、4.5V、5.5V
Isolation Voltage(Vrms)5000
FeaturesFail-safe output、Multi-voltage domain interface
Number of Reverse Channels1
Output Voltage3.135V~3.465V、5V~5.25V
CMTI(kV/us)100kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ISOW7721DFMR
ISOW7721DFMR

* Images are for reference only

ISOW7721DFMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISOW7721DFMR
JLCPCB Part #
C7290753
Package
SOIC-20
Description
-40℃~+125℃ 1 1 100Mbps 100kV/us 3.135V~3.465V、5V~5.25V 3V、4.5V、5.5V 5000 High Level、Low Level SOIC-20 Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISOW7721DFMR

* Images are for reference only

ISOW7721DFMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISOW7721DFMR
JLCPCB Part #
C7290753
Package
SOIC-20
Description
-40℃~+125℃ 1 1 100Mbps 100kV/us 3.135V~3.465V、5V~5.25V 3V、4.5V、5.5V 5000 High Level、Low Level SOIC-20 Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISOW7721DFMR Specifications

ISOW7721DFMR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerTexas Instruments
PackageSOIC-20
Number of Forward Channels1
Default OutputHigh Level、Low Level
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps
Number of Channels2
Voltage - Supply3V、4.5V、5.5V
Isolation Voltage(Vrms)5000
FeaturesFail-safe output、Multi-voltage domain interface
Number of Reverse Channels1
Output Voltage3.135V~3.465V、5V~5.25V
CMTI(kV/us)100kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISOW7721DFMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISOW7721DFMR Documents

ISOW7721DFMR datasheets or manufacturer documentation.

Datasheet: ISOW7721DFMR Datasheet (PDF)

ISOW7721DFMR Schematic Symbol & PCB Footprint

The ISOW7721DFMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.