
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-263AB | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.2V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 10.8us | |
| Gate Charge(Qg) | 32nC@5V | |
| Current - Collector(Ic) | 51A | |
| Vce Saturation(VCE(sat)) | 1.25V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Pd - Power Dissipation | 300W | |
| Td(on) | 700ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 480V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL9V5045S3ST-F085 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-263AB | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.2V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 10.8us | |
| Gate Charge(Qg) | 32nC@5V | |
| Current - Collector(Ic) | 51A | |
| Vce Saturation(VCE(sat)) | 1.25V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Pd - Power Dissipation | 300W | |
| Td(on) | 700ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 480V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL9V5045S3ST-F085. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL9V5045S3ST-F085 datasheets or manufacturer documentation.
Datasheet: ISL9V5045S3ST-F085 Datasheet (PDF)
The ISL9V5045S3ST-F085 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.