Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ISL80138IVEAJZ
ISL80138IVEAJZ - 1
ISL80138IVEAJZ - 2
ISL80138IVEAJZ - 3
Extended1/3
* Images are for reference only
ISL80138IVEAJZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL80138IVEAJZ
JLCPCB Part #
C5741851
Package
HTSSOP-14-EP
Description
-40℃~+125℃@(Tj) 1 150mA 18uA 2.5V~12V 26uVrms 295mV@(150mA) 40V 66dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection Positive HTSSOP-14-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackageHTSSOP-14-EP
Power Supply Rejection Ratio (PSRR)66dB@(100Hz)
standby current18uA
Operating Temperature-40℃~+125℃@(Tj)
Noise26uVrms
Voltage - Supply40V
Output TypeAdjustable
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout295mV@(150mA)
Output Voltage2.5V~12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ISL80138IVEAJZ
ISL80138IVEAJZ

* Images are for reference only

ISL80138IVEAJZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL80138IVEAJZ
JLCPCB Part #
C5741851
Package
HTSSOP-14-EP
Description
-40℃~+125℃@(Tj) 1 150mA 18uA 2.5V~12V 26uVrms 295mV@(150mA) 40V 66dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection Positive HTSSOP-14-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL80138IVEAJZ

* Images are for reference only

ISL80138IVEAJZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL80138IVEAJZ
JLCPCB Part #
C5741851
Package
HTSSOP-14-EP
Description
-40℃~+125℃@(Tj) 1 150mA 18uA 2.5V~12V 26uVrms 295mV@(150mA) 40V 66dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection Positive HTSSOP-14-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL80138IVEAJZ Specifications

ISL80138IVEAJZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackageHTSSOP-14-EP
Power Supply Rejection Ratio (PSRR)66dB@(100Hz)
standby current18uA
Operating Temperature-40℃~+125℃@(Tj)
Noise26uVrms
Voltage - Supply40V
Output TypeAdjustable
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout295mV@(150mA)
Output Voltage2.5V~12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL80138IVEAJZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL80138IVEAJZ Documents

ISL80138IVEAJZ datasheets or manufacturer documentation.

Datasheet: ISL80138IVEAJZ Datasheet (PDF)

ISL80138IVEAJZ Schematic Symbol & PCB Footprint

The ISL80138IVEAJZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.