
* Images are for reference only
IRM-03-15
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- IRM-03-15
- JLCPCB Part #
- C5741316
- Package
- DIP-5
- Description
- 1 15V 200mA 3W 78% 85VAC~305VAC AC-DC Short Circuit Protection、Under Voltage Protection、Over Current Protection、Overheat protection DIP-5 Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$5.0230
10+
$4.7330
Related Products
Welcome back, may I help you?