
* Images are for reference only
LFXTAL078521BULK
Extended
- Manufacturer
- IQD
- MFR.Part #
- LFXTAL078521BULK
- JLCPCB Part #
- C6651897
- Package
- HC-49S
- Description
- -10℃~+70℃ 20pF 40Ω 8MHz ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7641
200+
$0.3057
500+
$0.2944
1000+
$0.2896
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products