
* Images are for reference only
LFTVXO072344REEL
Extended
- Manufacturer
- IQD
- MFR.Part #
- LFTVXO072344REEL
- JLCPCB Part #
- C5664122
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 24.576MHz 3.3V 6.5mA HCMOS ±160ppb SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.5014
200+
$16.1617
500+
$15.6218
1000+
$15.3550