Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. IPT2601Q
IPT2601Q - 1
IPT2601Q - 2
IPT2601Q - 3
IPT2601Q - 4
Extended1/4
* Images are for reference only
IPT2601Q
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
IPT2601Q
JLCPCB Part #
C841224
Package
SOT-23-6
Description
-40℃~+85℃ 3.2V~6.4V Power Supply Controller QC 2.0、QC 3.0、FCP、AFC SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerShenzhen Fuman Elec
PackageSOT-23-6
Operating Temperature-40℃~+85℃
TypePower Supply Controller
Voltage - Supply3.2V~6.4V
FeaturesUnder-voltage lockout、With enable、Automatic protocol detection
ProtocolQC 2.0、QC 3.0、FCP、AFC
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. IPT2601Q
IPT2601Q

* Images are for reference only

IPT2601Q

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
IPT2601Q
JLCPCB Part #
C841224
Package
SOT-23-6
Description
-40℃~+85℃ 3.2V~6.4V Power Supply Controller QC 2.0、QC 3.0、FCP、AFC SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPT2601Q

* Images are for reference only

IPT2601Q
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
IPT2601Q
JLCPCB Part #
C841224
Package
SOT-23-6
Description
-40℃~+85℃ 3.2V~6.4V Power Supply Controller QC 2.0、QC 3.0、FCP、AFC SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPT2601Q Specifications

IPT2601Q technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerShenzhen Fuman Elec
PackageSOT-23-6
Operating Temperature-40℃~+85℃
TypePower Supply Controller
Voltage - Supply3.2V~6.4V
FeaturesUnder-voltage lockout、With enable、Automatic protocol detection
ProtocolQC 2.0、QC 3.0、FCP、AFC
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPT2601Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IPT2601Q Documents

IPT2601Q datasheets or manufacturer documentation.

Datasheet: IPT2601Q Datasheet (PDF)

IPT2601Q Schematic Symbol & PCB Footprint

The IPT2601Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.