
* Images are for reference only
IP101GRI
Extended
- Manufacturer
- IC Plus
- MFR.Part #
- IP101GRI
- JLCPCB Part #
- C703537
- Package
- QFN-32-EP(4x4)
- Description
- -40℃~+85℃ 1 10BASE-T、100BASE-TX、100BASE-FX 10Mbit/s、100Mbit/s 150mW 3.3V Ethernet Transceiver MII、RMII QFN-32-EP(4x4) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47575
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 46304
In-stock Item Pricing
Qty Unit Price
1+
$1.0304
10+
$0.9049
30+
$0.8163
100+
$0.7439
490+
$0.5185
980+
$0.5040
Related Products