
* Images are for reference only
MHC1608S221NBP
Extended
- Manufacturer
- INPAQ
- MFR.Part #
- MHC1608S221NBP
- JLCPCB Part #
- C19631655
- Package
- 0603
- Description
- -55℃~+125℃ 220Ω@100MHz 2A 90mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 4000
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0026
1000+
$0.0019
4000+
$0.0016
8000+
$0.0015
48000+
$0.0013
Related Products