
* Images are for reference only
MCM2012B181GBE
Extended
- Manufacturer
- INPAQ
- MFR.Part #
- MCM2012B181GBE
- JLCPCB Part #
- C964093
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10V 180Ω@100MHz 2 200MΩ 25V 400mA 500mΩ SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4346
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4301
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
100+
$0.0357
300+
$0.0312
3000+
$0.0253
6000+
$0.0227
9000+
$0.0213
Related Products