


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | INJOINIC | |
| Package | QFN-32-EP(5x5) | |
| Supply Current (Iq) | 3mA | |
| Operating Temperature | -40℃~+150℃ | |
| Charge Current - Max | 4.8A | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 8.2V~32V | |
| Features | Constant current charging、Constant voltage charging、Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP6515 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | INJOINIC | |
| Package | QFN-32-EP(5x5) | |
| Supply Current (Iq) | 3mA | |
| Operating Temperature | -40℃~+150℃ | |
| Charge Current - Max | 4.8A | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 8.2V~32V | |
| Features | Constant current charging、Constant voltage charging、Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP6515. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP6515 datasheets or manufacturer documentation.
Datasheet: IP6515 Datasheet (PDF)
The IP6515 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.