
* Images are for reference only
IP2368_BZ_VGLIP
Extended
- Manufacturer
- INJOINIC
- MFR.Part #
- IP2368_BZ_VGLIP
- JLCPCB Part #
- C7545631
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 180uA 2~6 4.5V~25V 5A Charging IC、Protection IC、Monitoring IC I2C Lithium Battery、LiFePO4 Battery Support QFN-48(7x7) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6295
10+
$2.2414
30+
$1.9983
260+
$1.6682
520+
$1.5571
1040+
$1.5072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products