Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GMC1206YAS-120R2048
GMC1206YAS-120R2048 - 1
GMC1206YAS-120R2048 - 2
GMC1206YAS-120R2048 - 3
Extended1/3
* Images are for reference only
GMC1206YAS-120R2048
Attributes
Value
Manufacturer
INGHAi
MFR.Part #
GMC1206YAS-120R2048
JLCPCB Part #
C530335
Package
SMD,D12xL6mm
Description
-20℃~+60℃ 1.5V~12V 12mm 2.048kHz 6.5mm 60mA 6mm 80dB Electromagnetic Lead Passive (Externally Driven) SMD,D12xL6mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackageSMD,D12xL6mm
Operating Temperature-20℃~+60℃
Mounting TypeLead
Diameter(φD)12mm
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Voltage - Supply1.5V~12V
Frequency2.048kHz
Height6mm
Lead Pitch6.5mm
Current Consumption60mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GMC1206YAS-120R2048
GMC1206YAS-120R2048

* Images are for reference only

GMC1206YAS-120R2048

Extended
Manufacturer

INGHAi

MFR.Part #
GMC1206YAS-120R2048
JLCPCB Part #
C530335
Package
SMD,D12xL6mm
Description
-20℃~+60℃ 1.5V~12V 12mm 2.048kHz 6.5mm 60mA 6mm 80dB Electromagnetic Lead Passive (Externally Driven) SMD,D12xL6mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMC1206YAS-120R2048

* Images are for reference only

GMC1206YAS-120R2048
Extended
Manufacturer

INGHAi

MFR.Part #
GMC1206YAS-120R2048
JLCPCB Part #
C530335
Package
SMD,D12xL6mm
Description
-20℃~+60℃ 1.5V~12V 12mm 2.048kHz 6.5mm 60mA 6mm 80dB Electromagnetic Lead Passive (Externally Driven) SMD,D12xL6mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMC1206YAS-120R2048 Specifications

GMC1206YAS-120R2048 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
PackageSMD,D12xL6mm
Operating Temperature-20℃~+60℃
Mounting TypeLead
Diameter(φD)12mm
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Voltage - Supply1.5V~12V
Frequency2.048kHz
Height6mm
Lead Pitch6.5mm
Current Consumption60mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMC1206YAS-120R2048. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GMC1206YAS-120R2048 Documents

GMC1206YAS-120R2048 datasheets or manufacturer documentation.

Datasheet: GMC1206YAS-120R2048 Datasheet (PDF)

GMC1206YAS-120R2048 Schematic Symbol & PCB Footprint

The GMC1206YAS-120R2048 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.