Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. GMA3729H11-F42
GMA3729H11-F42 - 1
GMA3729H11-F42 - 2
GMA3729H11-F42 - 3
GMA3729H11-F42 - 4
Extended1/4
* Images are for reference only
GMA3729H11-F42
Attributes
Value
Manufacturer
INGHAi
MFR.Part #
GMA3729H11-F42
JLCPCB Part #
C233265
Package
SMD-4P,3.8x3mm
Description
-40℃~+100℃ -42dB 1.1mm 1.5V~3.3V 100Ω 2.95mm 200uA 3.76mm 58dB Analog output Omnidirectional SMD-4P,3.8x3mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerINGHAi
PackageSMD-4P,3.8x3mm
Operating Temperature-40℃~+100℃
Sensitivity-42dB
S/N Ratio58dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply1.5V~3.3V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance100Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption200uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. GMA3729H11-F42
GMA3729H11-F42

* Images are for reference only

GMA3729H11-F42

Extended
Manufacturer

INGHAi

MFR.Part #
GMA3729H11-F42
JLCPCB Part #
C233265
Package
SMD-4P,3.8x3mm
Description
-40℃~+100℃ -42dB 1.1mm 1.5V~3.3V 100Ω 2.95mm 200uA 3.76mm 58dB Analog output Omnidirectional SMD-4P,3.8x3mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMA3729H11-F42

* Images are for reference only

GMA3729H11-F42
Extended
Manufacturer

INGHAi

MFR.Part #
GMA3729H11-F42
JLCPCB Part #
C233265
Package
SMD-4P,3.8x3mm
Description
-40℃~+100℃ -42dB 1.1mm 1.5V~3.3V 100Ω 2.95mm 200uA 3.76mm 58dB Analog output Omnidirectional SMD-4P,3.8x3mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMA3729H11-F42 Specifications

GMA3729H11-F42 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerINGHAi
PackageSMD-4P,3.8x3mm
Operating Temperature-40℃~+100℃
Sensitivity-42dB
S/N Ratio58dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply1.5V~3.3V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance100Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption200uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMA3729H11-F42. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GMA3729H11-F42 Documents

GMA3729H11-F42 datasheets or manufacturer documentation.

Datasheet: GMA3729H11-F42 Datasheet (PDF)

GMA3729H11-F42 Schematic Symbol & PCB Footprint

The GMA3729H11-F42 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.