


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | INGHAi | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Number of Pins | 5W5 | |
| Connector Type | Power D-Sub | |
| Gender | Male | |
| Mounting Type | Solder Cup |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GDM5W5M-20A180 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | INGHAi | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Number of Pins | 5W5 | |
| Connector Type | Power D-Sub | |
| Gender | Male | |
| Mounting Type | Solder Cup |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GDM5W5M-20A180. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GDM5W5M-20A180 datasheets or manufacturer documentation.
Datasheet: GDM5W5M-20A180 Datasheet (PDF)
The GDM5W5M-20A180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.