
* Images are for reference only
IPCW300W1CPB0CV
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW300W1CPB0CV
- JLCPCB Part #
- C47506954
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 250V 3.85mm 39.65mm 3mm 5A 9.9mm Brass PA9T Through Hole UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2266
10+
$0.2218
30+
$0.2186
100+
$0.2154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products