This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IPCW300W14PB0CV

Extended
Manufacturer
INCP
MFR.Part #
IPCW300W14PB0CV
JLCPCB Part #
C47506947
Package
Plugin,P=3mm
Description
-40℃~+105℃ 1 15.65mm 1x4P 250V 3.85mm 3mm 4 4P 5A 9.9mm Brass PA9T Through Hole UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 133

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0690
50+ $0.0676
150+ $0.0666
500+ $0.0657

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons