
* Images are for reference only
IPCW211W16NW01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW211W16NW01R
- JLCPCB Part #
- C4943347
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+105℃ 1 1x6P 250V 2mm 3A 6 6P Copper alloy PA Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1419
50+
$0.1124
150+
$0.0976
1000+
$0.0844
2000+
$0.0756
5000+
$0.0711
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products