
* Images are for reference only
IPCP127F10PB08S
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127F10PB08S
- JLCPCB Part #
- C22438400
- Package
- SMD,P=1.27mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1.27mm 10P 1A 1x10P 2mm Gold Phosphor bronze Square Hole Surface Mount,Vertical SMD,P=1.27mm(Staggered pins) Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1230
50+
$0.0978
150+
$0.0851
1000+
$0.0756
2000+
$0.0680
5000+
$0.0642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products