


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 0.25pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.24V/us | |
| Quiescent Current(Iq) | 100uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 36nV/√Hz@1kHz | |
| Settling time | 30us | |
| Features | Digitally programmable gain、Enable/shutdown function | |
| Ib - Input Bias Current | 0.65pA | |
| Dual Supply | -2.75V~-900mV、900mV~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA350CDSIDSGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 0.25pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.24V/us | |
| Quiescent Current(Iq) | 100uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 36nV/√Hz@1kHz | |
| Settling time | 30us | |
| Features | Digitally programmable gain、Enable/shutdown function | |
| Ib - Input Bias Current | 0.65pA | |
| Dual Supply | -2.75V~-900mV、900mV~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA350CDSIDSGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The INA350CDSIDSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.