Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZA120R014M1HXKSA1-HXY
IMZA120R014M1HXKSA1-HXY - 1
IMZA120R014M1HXKSA1-HXY - 2
IMZA120R014M1HXKSA1-HXY - 3
Extended1/3
* Images are for reference only
IMZA120R014M1HXKSA1-HXY
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
IMZA120R014M1HXKSA1-HXY
JLCPCB Part #
C50346532
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 13mΩ 167A 2.9V 216nC 239pF 29pF 3.815nF 555W TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.815nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.9V
Gate Charge(Qg)216nC
Current - Continuous Drain(Id)167A
Reverse Transfer Capacitance (Crss)29pF
Drain to Source Voltage1.2kV
Pd - Power Dissipation555W
Output Capacitance(Coss)239pF
RDS(on)13mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZA120R014M1HXKSA1-HXY
IMZA120R014M1HXKSA1-HXY

* Images are for reference only

IMZA120R014M1HXKSA1-HXY

Extended
Manufacturer

HXY MOSFET

MFR.Part #
IMZA120R014M1HXKSA1-HXY
JLCPCB Part #
C50346532
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 13mΩ 167A 2.9V 216nC 239pF 29pF 3.815nF 555W TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZA120R014M1HXKSA1-HXY

* Images are for reference only

IMZA120R014M1HXKSA1-HXY
Extended
Manufacturer

HXY MOSFET

MFR.Part #
IMZA120R014M1HXKSA1-HXY
JLCPCB Part #
C50346532
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 13mΩ 167A 2.9V 216nC 239pF 29pF 3.815nF 555W TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZA120R014M1HXKSA1-HXY Specifications

IMZA120R014M1HXKSA1-HXY technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.815nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.9V
Gate Charge(Qg)216nC
Current - Continuous Drain(Id)167A
Reverse Transfer Capacitance (Crss)29pF
Drain to Source Voltage1.2kV
Pd - Power Dissipation555W
Output Capacitance(Coss)239pF
RDS(on)13mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMZA120R014M1HXKSA1-HXY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMZA120R014M1HXKSA1-HXY Schematic Symbol & PCB Footprint

The IMZA120R014M1HXKSA1-HXY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.