CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IM68A130V01XTMA1
IM68A130V01XTMA1 - 1
IM68A130V01XTMA1 - 2
IM68A130V01XTMA1 - 3
Extended1/3
* Images are for reference only
IM68A130V01XTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IM68A130V01XTMA1
JLCPCB Part #
C6639389
Package
TLGA-4(3.4x2.5)
Description
-38dB 0.98mm 110uA 2.4V~3.6V 2.5mm 3.35mm 68dB Analog output Bidirectional Noise Cancelling Omnidirectional pickup TLGA-4(3.4x2.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerInfineon Technologies
PackageTLGA-4(3.4x2.5)
Sensitivity-38dB
S/N Ratio68dB
Length3.35mm
Output TypeAnalog output
Voltage - Supply2.4V~3.6V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.5mm
DirectionBidirectional Noise Cancelling
Current Consumption110uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IM68A130V01XTMA1
IM68A130V01XTMA1

* Images are for reference only

IM68A130V01XTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IM68A130V01XTMA1
JLCPCB Part #
C6639389
Package
TLGA-4(3.4x2.5)
Description
-38dB 0.98mm 110uA 2.4V~3.6V 2.5mm 3.35mm 68dB Analog output Bidirectional Noise Cancelling Omnidirectional pickup TLGA-4(3.4x2.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM68A130V01XTMA1

* Images are for reference only

IM68A130V01XTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IM68A130V01XTMA1
JLCPCB Part #
C6639389
Package
TLGA-4(3.4x2.5)
Description
-38dB 0.98mm 110uA 2.4V~3.6V 2.5mm 3.35mm 68dB Analog output Bidirectional Noise Cancelling Omnidirectional pickup TLGA-4(3.4x2.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM68A130V01XTMA1 Specifications

IM68A130V01XTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerInfineon Technologies
PackageTLGA-4(3.4x2.5)
Sensitivity-38dB
S/N Ratio68dB
Length3.35mm
Output TypeAnalog output
Voltage - Supply2.4V~3.6V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.5mm
DirectionBidirectional Noise Cancelling
Current Consumption110uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IM68A130V01XTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IM68A130V01XTMA1 Schematic Symbol & PCB Footprint

The IM68A130V01XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.