
* Images are for reference only
HC49USM-FF5F18-11.0592MHZ
Extended
- Manufacturer
- ILSI
- MFR.Part #
- HC49USM-FF5F18-11.0592MHZ
- JLCPCB Part #
- C6052144
- Package
- HC-49US
- Description
- -40℃~+85℃ 11.0592MHz 18pF 60Ω ±30ppm ±30ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4540
200+
$0.1811
500+
$0.1751
1000+
$0.1721