


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-4 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@1.9mA | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 2.7nF | |
| Td(off) | 315ns | |
| Gate Charge(Qg) | 285nC | |
| Switching Energy(Eoff) | 1.55mJ | |
| Pulsed Current- Forward(Ifm) | 160A | |
| Reverse Transfer Capacitance (Cres) | 120pF | |
| Turn-On Energy (Eon) | 1.45mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 255ns | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 2.15V@40A,15V | |
| Pd - Power Dissipation | 500W | |
| Output Capacitance(Coes) | 185pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 27ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IKY40N120CS6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-4 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@1.9mA | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 2.7nF | |
| Td(off) | 315ns | |
| Gate Charge(Qg) | 285nC | |
| Switching Energy(Eoff) | 1.55mJ | |
| Pulsed Current- Forward(Ifm) | 160A | |
| Reverse Transfer Capacitance (Cres) | 120pF | |
| Turn-On Energy (Eon) | 1.45mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 255ns | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 2.15V@40A,15V | |
| Pd - Power Dissipation | 500W | |
| Output Capacitance(Coes) | 185pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 27ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKY40N120CS6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IKY40N120CS6 datasheets or manufacturer documentation.
Datasheet: IKY40N120CS6 Datasheet (PDF)
The IKY40N120CS6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.