Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. IL7101SN
IL7101SN - 1
IL7101SN - 2
IL7101SN - 3
IL7101SN - 4
Extended1/4
* Images are for reference only
IL7101SN
Attributes
Value
Manufacturer
IKSEMICON
MFR.Part #
IL7101SN
JLCPCB Part #
C19725833
Package
DIP-8
Description
-30℃~+85℃ 11.5mV~13.86mV 12V 1ms~4ms 400uA DIP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerIKSEMICON
PackageDIP-8
Operating Temperature-30℃~+85℃
Voltage - Supply12V
FeaturesCurrent trip function
Action Time (Ton)1ms~4ms
Tripping Voltage11.5mV~13.86mV
Current - Supply400uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. IL7101SN
IL7101SN

* Images are for reference only

IL7101SN

Extended
Manufacturer

IKSEMICON

MFR.Part #
IL7101SN
JLCPCB Part #
C19725833
Package
DIP-8
Description
-30℃~+85℃ 11.5mV~13.86mV 12V 1ms~4ms 400uA DIP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL7101SN

* Images are for reference only

IL7101SN
Extended
Manufacturer

IKSEMICON

MFR.Part #
IL7101SN
JLCPCB Part #
C19725833
Package
DIP-8
Description
-30℃~+85℃ 11.5mV~13.86mV 12V 1ms~4ms 400uA DIP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL7101SN Specifications

IL7101SN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerIKSEMICON
PackageDIP-8
Operating Temperature-30℃~+85℃
Voltage - Supply12V
FeaturesCurrent trip function
Action Time (Ton)1ms~4ms
Tripping Voltage11.5mV~13.86mV
Current - Supply400uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL7101SN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IL7101SN Documents

IL7101SN datasheets or manufacturer documentation.

Datasheet: IL7101SN Datasheet (PDF)

IL7101SN Schematic Symbol & PCB Footprint

The IL7101SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.