
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | IDEC | |
| Package | - | |
| Load Current | 3.5A | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 24V | |
| Input Type | DC | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 30V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 9A |

* Images are for reference only
RV8S-L-D24-D24
Extended- Manufacturer
- MFR.Part #
- RV8S-L-D24-D24
- JLCPCB Part #
- C6461514
- Package
- -
- Description
- -20℃~+60℃ 1 1 Form A (SPST-NO) 24V 3.5A 30V 9A DC - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RV8S-L-D24-D24
- JLCPCB Part #
- C6461514
- Package
- -
- Description
- -20℃~+60℃ 1 1 Form A (SPST-NO) 24V 3.5A 30V 9A DC - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RV8S-L-D24-D24 Specifications
RV8S-L-D24-D24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | IDEC | |
| Package | - | |
| Load Current | 3.5A | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 24V | |
| Input Type | DC | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 30V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 9A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RV8S-L-D24-D24. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RV8S-L-D24-D24 Schematic Symbol & PCB Footprint
The RV8S-L-D24-D24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.