RU4S-A24 - 1
RU4S-A24 - 2
RU4S-A24 - 3
Extended1/3
* Images are for reference only
RU4S-A24
Attributes
Value
Manufacturer
MFR.Part #
RU4S-A24
JLCPCB Part #
C965416
Package
Plugin,21x27.5mm
Description
-55℃~+60℃ 20ms 20ms 24V 30V@DC、250V@AC 4 Form C: 4C (4PDT-CO) 6A Silver + Gold Plated 插件,21x27.5mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerIDEC
PackagePlugin,21x27.5mm
Operating Temperature-55℃~+60℃
Length27.5mm
Operate Time20ms
Switching Current(Max)6A
Contact MaterialSilver + Gold Plated
Coil Voltage24V
Release Time20ms
Switching Voltage(Max)30V@DC、250V@AC
Width21mm
Contact Form4 Form C: 4C (4PDT-CO)