
* Images are for reference only
ICM-40608
Extended
- Manufacturer
- TDK InvenSense
- MFR.Part #
- ICM-40608
- JLCPCB Part #
- C2833762
- Package
- LGA-14
- Description
- -40℃~+85℃ 0.91mm 1.7V~3.6V 2.5mm 3mm SPI、I2C LGA-14 Specialized Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 584
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 563
In-stock Item Pricing
Qty Unit Price
1+
$3.8712
10+
$3.5103
30+
$3.2832
100+
$3.0512
500+
$2.9465
1000+
$2.8998
Related Products
Welcome back, may I help you?