
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | IBM | |
| Package | CBGA-292(21x21) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 933MHz | |
| Voltage - Supply | 1.45V~1.55V | |
| Core Size | 32 Bit | |
| CPU Core | RISC | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IBM25PPC750GXECR5H82V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | IBM | |
| Package | CBGA-292(21x21) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 933MHz | |
| Voltage - Supply | 1.45V~1.55V | |
| Core Size | 32 Bit | |
| CPU Core | RISC | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IBM25PPC750GXECR5H82V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IBM25PPC750GXECR5H82V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.