Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. IBM25PPC750GXECB6H42T
IBM25PPC750GXECB6H42T
Extended
* Images are for reference only
IBM25PPC750GXECB6H42T
Attributes
Value
Manufacturer
IBM
MFR.Part #
IBM25PPC750GXECB6H42T
JLCPCB Part #
C6577250
Package
CBGA-292(21x21)
Description
-40℃~+105℃ 1.45V~1.55V 1GHz 32 Bit Built-in RISC CBGA-292(21x21) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIBM
PackageCBGA-292(21x21)
Operating Temperature-40℃~+105℃
CPU Maximum Speed1GHz
Voltage - Supply1.45V~1.55V
Core Size32 Bit
CPU CoreRISC
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. IBM25PPC750GXECB6H42T
IBM25PPC750GXECB6H42T

* Images are for reference only

IBM25PPC750GXECB6H42T

Extended
Manufacturer

IBM

MFR.Part #
IBM25PPC750GXECB6H42T
JLCPCB Part #
C6577250
Package
CBGA-292(21x21)
Description
-40℃~+105℃ 1.45V~1.55V 1GHz 32 Bit Built-in RISC CBGA-292(21x21) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IBM25PPC750GXECB6H42T

* Images are for reference only

IBM25PPC750GXECB6H42T
Extended
Manufacturer

IBM

MFR.Part #
IBM25PPC750GXECB6H42T
JLCPCB Part #
C6577250
Package
CBGA-292(21x21)
Description
-40℃~+105℃ 1.45V~1.55V 1GHz 32 Bit Built-in RISC CBGA-292(21x21) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IBM25PPC750GXECB6H42T Specifications

IBM25PPC750GXECB6H42T technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIBM
PackageCBGA-292(21x21)
Operating Temperature-40℃~+105℃
CPU Maximum Speed1GHz
Voltage - Supply1.45V~1.55V
Core Size32 Bit
CPU CoreRISC
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IBM25PPC750GXECB6H42T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IBM25PPC750GXECB6H42T Documents

IBM25PPC750GXECB6H42T datasheets or manufacturer documentation.

Datasheet: IBM25PPC750GXECB6H42T Datasheet (PDF)

IBM25PPC750GXECB6H42T Schematic Symbol & PCB Footprint

The IBM25PPC750GXECB6H42T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.