
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | IBM | |
| Package | FCPBGA-278(21x21) | |
| Operating Temperature | 0℃~+105℃ | |
| CPU Maximum Speed | 100MHz | |
| Voltage - Supply | 3.3V | |
| Core Size | 32 Bit | |
| CPU Core | RISC | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25EMPPC603EBG-100F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | IBM | |
| Package | FCPBGA-278(21x21) | |
| Operating Temperature | 0℃~+105℃ | |
| CPU Maximum Speed | 100MHz | |
| Voltage - Supply | 3.3V | |
| Core Size | 32 Bit | |
| CPU Core | RISC | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25EMPPC603EBG-100F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25EMPPC603EBG-100F datasheets or manufacturer documentation.
Datasheet: 25EMPPC603EBG-100F Datasheet (PDF)
The 25EMPPC603EBG-100F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.