CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY16M49SBSMDEB1R30
HY16M49SBSMDEB1R30 - 1
HY16M49SBSMDEB1R30 - 2
HY16M49SBSMDEB1R30 - 3
HY16M49SBSMDEB1R30 - 4
Extended1/4
* Images are for reference only

HY16M49SBSMDEB1R30

Attributes
Value
Manufacturer
Huiyuan crystal
MFR.Part #
HY16M49SBSMDEB1R30
JLCPCB Part #
C7275064
Package
HC-49S-SMD-Mini
Description
10pF 16MHz 50Ω Crystal Oscillator ±10ppm HC-49S-SMD-Mini Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageHC-49S-SMD-Mini
Load Capacitance10pF
TypeCrystal Oscillator
Equivalent Series Resistance(ESR)50Ω
Frequency Stability±10ppm
Frequency16MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY16M49SBSMDEB1R30
HY16M49SBSMDEB1R30

* Images are for reference only

HY16M49SBSMDEB1R30

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY16M49SBSMDEB1R30
JLCPCB Part #
C7275064
Package
HC-49S-SMD-Mini
Description
10pF 16MHz 50Ω Crystal Oscillator ±10ppm HC-49S-SMD-Mini Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY16M49SBSMDEB1R30

* Images are for reference only

HY16M49SBSMDEB1R30

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY16M49SBSMDEB1R30
JLCPCB Part #
C7275064
Package
HC-49S-SMD-Mini
Description
10pF 16MHz 50Ω Crystal Oscillator ±10ppm HC-49S-SMD-Mini Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY16M49SBSMDEB1R30 Specifications

HY16M49SBSMDEB1R30 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageHC-49S-SMD-Mini
Load Capacitance10pF
TypeCrystal Oscillator
Equivalent Series Resistance(ESR)50Ω
Frequency Stability±10ppm
Frequency16MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY16M49SBSMDEB1R30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY16M49SBSMDEB1R30 Documents

HY16M49SBSMDEB1R30 datasheets or manufacturer documentation.

Datasheet: HY16M49SBSMDEB1R30 Datasheet (PDF)

HY16M49SBSMDEB1R30 Schematic Symbol & PCB Footprint

The HY16M49SBSMDEB1R30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.