
* Images are for reference only
RYVT35V680UF12*13
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYVT35V680UF12*13
- JLCPCB Part #
- C48970817
- Package
- SMD,D12.5xL13.5mm
- Description
- -55℃~+105℃ 12.5mm 13.5mm 2000hrs@105℃ 35V 440mA@120Hz 680uF ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.3761
10+
$0.2925
30+
$0.2572
200+
$0.2138
400+
$0.1929
1000+
$0.1816
Related Products