
* Images are for reference only
RYUV400V3.3UF8*10
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYUV400V3.3UF8*10
- JLCPCB Part #
- C48970930
- Package
- SMD,D8xL10.2mm
- Description
- -40℃~+105℃ 10.2mm 18mA@100kHz 3.3uF 3000hrs@105℃ 400V 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0589
50+
$0.0573
150+
$0.0563
500+
$0.0553
Related Products