
* Images are for reference only
RYHT6.3V330UF6*5
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYHT6.3V330UF6*5
- JLCPCB Part #
- C48970570
- Package
- Plugin,D6.3xL5.5mm
- Description
- 1.85A 2000hrs@125℃ 330uF 48mΩ@100kHz 5mm 6.3V 6.3mm Polymer Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1395
50+
$0.1092
150+
$0.0942
1000+
$0.0830
2000+
$0.0738
5000+
$0.0693
Related Products