
* Images are for reference only
HC-USB2.0-L100-092P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-USB2.0-L100-092P
- JLCPCB Part #
- C48887152
- Package
- Plugin
- Description
- 1 1,500 Cycles 10mm 30V 4P 5A Female Purple Through Hole Type-A Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 345
In-stock Item Pricing
Qty Unit Price
1+
$0.1687
50+
$0.1321
200+
$0.1165
500+
$0.0970
2500+
$0.0881
5000+
$0.0830
Related Products