
* Images are for reference only
HC-PZ254-11.5L-2x20PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ254-11.5L-2x20PZ
- JLCPCB Part #
- C41376111
- Package
- Plugin,P=2.54mm
- Description
- 2.5mm 2x20P 3mm 6mm Pin Header 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2125
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2124
In-stock Item Pricing
Qty Unit Price
1+
$0.2210
50+
$0.1754
150+
$0.1559
500+
$0.1316
2500+
$0.1208
5000+
$0.1144
Related Products