
* Images are for reference only
HC-JXDZR-5.08-3P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZR-5.08-3P
- JLCPCB Part #
- C48618382
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x3P 3 300V 3P 5.08mm Board Side/Socket - Open Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 604
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0271
100+
$0.0265
500+
$0.0260
1000+
$0.0257
Related Products
Welcome back, may I help you?