
* Images are for reference only
HC-JXDZRC-3.81-10P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRC-3.81-10P
- JLCPCB Part #
- C51927093
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 10 10P 1x10P 3.81mm 300V 8A Board Side/Socket - Closed Green Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$0.0926
50+
$0.0905
150+
$0.0891
450+
$0.0878
Related Products