
* Images are for reference only
HCZZ0530-4
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0530-4
- JLCPCB Part #
- C7433418
- Package
- SMD,p=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1.75mm 1x4P 4 4P 5.5mm 500mA 50V Beige Copper LCP Surface Mount,Vertical Tin SMD,p=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3102
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3021
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0772
150+
$0.0683
500+
$0.0617
2000+
$0.0559
4000+
$0.0532
Related Products
Welcome back, may I help you?