
SSCMRRN006MD2A3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.27V~3.33V | |
| Pressure range | ±6hpa |

* Images are for reference only
SSCMRRN006MD2A3
Extended- Manufacturer
- MFR.Part #
- SSCMRRN006MD2A3
- JLCPCB Part #
- C3263604
- Package
- SMD-8P
- Description
- -40℃~+85℃ 3.27V~3.33V ±6hpa SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SSCMRRN006MD2A3
Extended- Manufacturer
- MFR.Part #
- SSCMRRN006MD2A3
- JLCPCB Part #
- C3263604
- Package
- SMD-8P
- Description
- -40℃~+85℃ 3.27V~3.33V ±6hpa SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSCMRRN006MD2A3 Specifications
SSCMRRN006MD2A3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.27V~3.33V | |
| Pressure range | ±6hpa |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSCMRRN006MD2A3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSCMRRN006MD2A3 Documents
SSCMRRN006MD2A3 datasheets or manufacturer documentation.
Datasheet: SSCMRRN006MD2A3 Datasheet (PDF)
SSCMRRN006MD2A3 Schematic Symbol & PCB Footprint
The SSCMRRN006MD2A3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.