
* Images are for reference only
HSCSSNN005PDAA5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- HSCSSNN005PDAA5
- JLCPCB Part #
- C3263525
- Package
- SIP-4
- Description
- -20℃~+85℃ 4.75V~5.25V ±34.47Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2989
200+
$10.9526
500+
$10.5667
1000+
$10.3769