
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SMD-8P | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | 460us | |
| Voltage - Supply | 3.3V | |
| Features | 片内自诊断、负压/真空测量、片内温度补偿、集成ADC与数字接口、待机模式、集成信号放大器 | |
| Pressure range | ±5hpa | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSCMRRD002ND2A3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SMD-8P | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | 460us | |
| Voltage - Supply | 3.3V | |
| Features | 片内自诊断、负压/真空测量、片内温度补偿、集成ADC与数字接口、待机模式、集成信号放大器 | |
| Pressure range | ±5hpa | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSCMRRD002ND2A3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSCMRRD002ND2A3 datasheets or manufacturer documentation.
Datasheet: HSCMRRD002ND2A3 Datasheet (PDF)
The HSCMRRD002ND2A3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.