HSCMRRD001NDAA5
Extended
* Images are for reference only

HSCMRRD001NDAA5

Attributes
Value
Manufacturer
MFR.Part #
HSCMRRD001NDAA5
JLCPCB Part #
C3263574
Package
SMD-8P
Description
-20℃~+85℃ 3.3V~5V 460us I2C、SPI ±2.5hpa SMD-8P Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerHoneywell
PackageSMD-8P
Operating Temperature-20℃~+85℃
Response time460us
Voltage - Supply3.3V~5V
FeaturesOn-chip self-diagnosis、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode
InterfaceI2C、SPI