
HIH7121-021-001
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | Honeywell | |
| Package | SIP-4 | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Chemical gas resistance、Temperature compensation |

* Images are for reference only
HIH7121-021-001
Extended- Manufacturer
- MFR.Part #
- HIH7121-021-001
- JLCPCB Part #
- C17496463
- Package
- SIP-4
- Description
- 2.3V~5.5V SIP-4 Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HIH7121-021-001
Extended- Manufacturer
- MFR.Part #
- HIH7121-021-001
- JLCPCB Part #
- C17496463
- Package
- SIP-4
- Description
- 2.3V~5.5V SIP-4 Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIH7121-021-001 Specifications
HIH7121-021-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | Honeywell | |
| Package | SIP-4 | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Chemical gas resistance、Temperature compensation |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIH7121-021-001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIH7121-021-001 Documents
HIH7121-021-001 datasheets or manufacturer documentation.
Datasheet: HIH7121-021-001 Datasheet (PDF)
HIH7121-021-001 Schematic Symbol & PCB Footprint
The HIH7121-021-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.