* Images are for reference only
8LS1
- Manufacturer
- Honeywell
- MFR.Part #
- 8LS1
- JLCPCB Part #
- C6103587
- Package
- -
- Description
- 115V Single Pole Double Throw (SPDT) 120V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
8LS1 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8LS1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
8LS1 symbol, PCB footprint from the free EasyEDA PCB design tool.
8LS1 datasheets or manufacturer documentation.
Datasheet: 8LS1 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing